6150

Heyco
836-6150
6150

Mfr.:

Description:
Terminals TL-L5-15-W&B 18-14 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,713 € 0,71 €
0,621 € 6,21 €
0,568 € 14,20 €
0,512 € 51,20 €
0,468 € 117,00 €
0,426 € 426,00 €
0,312 € 1.560,00 €
0,31 € 3.100,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Contacts
Cordset Contact
Crimp
Brass
Turn-2-Lock
Brand: Heyco
Current Rating: 15 A
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.