6132

Heyco
836-6132
6132

Mfr.:

Description:
Terminals TL-L7-20-G 16-10 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,756 € 0,76 €
0,659 € 6,59 €
0,603 € 15,08 €
0,543 € 54,30 €
0,528 € 132,00 €
0,322 € 805,00 €
0,321 € 1.605,00 €
0,32 € 3.200,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Contacts
Cordset Contact
Crimp
Brass
Turn-2-Lock
Brand: Heyco
Current Rating: 20 A
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.