6130

Heyco
836-6130
6130

Mfr.:

Description:
Terminals TL-L7-15-G 16-10 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,767 € 0,77 €
0,675 € 6,75 €
0,617 € 15,43 €
0,556 € 55,60 €
0,509 € 127,25 €
0,505 € 505,00 €
0,349 € 872,50 €
0,347 € 1.735,00 €
0,34 € 3.400,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Contacts
Cordset Contact
Crimp
Brass
Turn-2-Lock
Brand: Heyco
Current Rating: 15 A
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.