5670

Heyco
836-5670
5670

Mfr.:

Description:
Terminals 5670-001 (116-L/R)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,259 € 0,26 €
0,208 € 2,08 €
0,172 € 4,30 €
0,153 € 15,30 €
0,106 € 26,50 €
0,094 € 94,00 €
0,084 € 210,00 €
0,081 € 405,00 €
0,079 € 790,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
Blade
Crimp
Male
14 AWG
10 AWG
Full Thickness Male Blades
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 24000
Subcategory: Terminals
Unit Weight: 99 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0