5181

Heyco
836-5181
5181

Mfr.:

Description:
Terminals 5100-601(103-N-PAD-L/R W/ANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,184 € 0,18 €
0,153 € 1,53 €
0,126 € 3,15 €
0,113 € 11,30 €
0,097 € 24,25 €
0,082 € 82,00 €
0,073 € 182,50 €
0,066 € 660,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
Accessories
Padded Male Blade
Crimp
Male
18 AWG
14 AWG
Padded Male Blades
Brand: Heyco
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 30000
Subcategory: Terminals
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.