4967

Heyco
836-4967
4967

Mfr.:

Description:
Conduit Fittings & Accessories FILP 3.0 BLACK UP TO .250"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,90 € 4,90 €
4,71 € 47,10 €
3,94 € 394,00 €
3,70 € 740,00 €
3,60 € 1.800,00 €
3,57 € 3.570,00 €
3,29 € 6.580,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Filter Insert Louvered Plug
Nylon
Black
Brand: Heyco
Mounting Hole Size: 76.2 mm
Panel Thickness: 6.4 mm
Series: FILP
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYClean
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYClean™ Filter Insert Louvered Plugs

Heyco HEYClean™ Filter Insert Louvered Plugs feature a Polyurethane foam filter that captures particles 30 microns and larger. These louvered plugs fit mounting hole diameters from 0.875˝ (22.2mm) to 3.000˝ (76.2mm). The HEYClean filter insert louvered plugs are constructed with nylon 6/6 material carrying a 94V-2 flammability rating and operate within the -40°C to 105°C temperature range. These louvered plugs provide quick and easy installation with flexible orientation of louver direction. The HEYClean filter insert louvered plugs are suitable for ventilation in electronic enclosures, motor housings, and metal or plastic panels.