4931

Heyco
836-4931
4931

Mfr.:

Description:
Conduit Fittings & Accessories FIVP 1375 BLACK 1.500X.453

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
2,17 € 21,70 €
2,03 € 40,60 €
1,93 € 96,50 €
1,85 € 185,00 €
1,73 € 346,00 €
1,64 € 820,00 €
1,57 € 1.570,00 €
1,47 € 2.940,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Vent Plugs
38.1 mm
Nylon
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Method: Snap-In
Series: Filter Insert Vent Plugs
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYClean
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

HEYClean™ Filter Insert Vent Plugs

Heyco HEYClean™ Filter Insert Vent Plugs allow airflow for ventilation while preventing the infiltration of liquid, dust, and pests. The polyurethane foam filters remove particles ≥30µm. Heyco HEYClean™ Filter Insert Vent Plugs feature a mounting hole diameter range of 12.7mm to 76.2mm. The filter is captive in the body of the vent plug and uses no additional real estate inside.