4923

Heyco
836-4923
4923

Mfr.:

Description:
Conduit Fittings & Accessories FIVP 1093 BLACK 1.218X.453

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 368

Stock:
368 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
2,07 € 20,70 €
1,94 € 38,80 €
1,86 € 93,00 €
1,81 € 181,00 €
1,59 € 795,00 €
1,54 € 1.540,00 €
1,49 € 2.980,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
30.9 mm
Nylon
Black
Brand: Heyco
Mounting Method: Snap-In
Series: Filter Insert Vent Plugs
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYClean
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYClean™ Filter Insert Vent Plugs

Heyco HEYClean™ Filter Insert Vent Plugs allow airflow for ventilation while preventing the infiltration of liquid, dust, and pests. The polyurethane foam filters remove particles ≥30µm. Heyco HEYClean™ Filter Insert Vent Plugs feature a mounting hole diameter range of 12.7mm to 76.2mm. The filter is captive in the body of the vent plug and uses no additional real estate inside.