4801

Heyco
836-4801
4801

Mfr.:

Description:
Terminals T 202 S TIN BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,40 € 0,40 €
0,346 € 3,46 €
0,303 € 7,58 €
0,269 € 26,90 €
0,241 € 60,25 €
0,206 € 206,00 €
0,171 € 1.710,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Solder
Male
Not Insulated
21.08 mm x 6.35 mm x 0.762 mm
Quick Connect Terminals
Bulk
Brand: Heyco
Insulation Material: Not Insulated
Length: 21.08 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Width: 6.35 mm
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.