4752

Heyco
836-4752
4752

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTF 7-NO NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,999 € 9,99 €
0,913 € 22,83 €
0,745 € 37,25 €
0,717 € 71,70 €
0,666 € 166,50 €
0,665 € 1.330,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cable Grips
Black
Nylon
6.4 mm
Original Series-35 Liquid Tight
Brand: Heyco
Length: 29.7 mm
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Unit Weight: 13,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8547900090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.