4720

Heyco
836-4720
4720

Mfr.:

Description:
Terminals T 101 D BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 0,28 €
0,247 € 2,47 €
0,219 € 5,48 €
0,19 € 19,00 €
0,167 € 41,75 €
0,144 € 144,00 €
0,117 € 1.170,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Male
Not Insulated
9.652 mm x 17.526 mm x 0.508 mm
Quick Connect Terminals
Bulk
Brand: Heyco
Insulation Material: Not Insulated
Length: 17.526 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 30000
Subcategory: Terminals
Width: 9.652 mm
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.