4710

Heyco
836-4710
4710

Mfr.:

Description:
Terminals T 101 C BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,238 € 0,24 €
0,211 € 2,11 €
0,186 € 4,65 €
0,161 € 16,10 €
0,143 € 35,75 €
0,137 € 137,00 €
0,099 € 990,00 €
0,093 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Male
Not Insulated
4.82 mm x 15.5 mm x 0.508 mm
18 AWG
Quick Connect Terminals
Bulk
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 15.5 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 30000
Subcategory: Terminals
Width: 4.82 mm
Wire Gauge: 18 AWG
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000