4575

Heyco
836-4575
4575

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips BRASS CG-NPT 1# 170

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,89 € 37,89 €
32,19 € 321,90 €
29,04 € 726,00 €
28,72 € 1.436,00 €
27,99 € 2.799,00 €
27,10 € 6.775,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Brass
NPT 1 in
Heyco-TiteBrassLiquid Tight Cordgrips
Brand: Heyco
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.