4476

Heyco
836-4476
4476

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips M20X1,5 HYBRID CG 1.46X.47 3,5-8,0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,82 € 7,82 €
7,51 € 75,10 €
6,57 € 164,25 €
6,48 € 324,00 €
6,23 € 623,00 €
6,13 € 1.532,50 €
5,95 € 2.975,00 €
5,59 € 5.590,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cable Grips
Brass
Brass, Nickel Plated
M20
HEYBrid Brass/Nylon Liquid Tight Cordgrips
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Length: 37 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: HEYBrid
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99

Hybrid Liquid Tight Cordgrips

Heyco Hybrid Liquid Tight Cordgrips combine the durability of nickel-plated brass with the low cost and excellent wire gripping of nylon. The nickel-plated brass construction provides excellent corrosion resistance, while the nylon finger design provides a secure, torsion proof seal. The Heyco Hybrid Liquid Tight Cordgrips, with PG or metric hubs, allow for the easy, flexible insertion of different cable diameters in the same gland.
Learn More

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.