4473

Heyco
836-4473
4473

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips M12X1,5 HYBRID CG 1.14X.47 3,0-7,0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,94 € 49,40 €
4,64 € 116,00 €
4,20 € 210,00 €
4,00 € 400,00 €
3,87 € 967,50 €
3,76 € 1.880,00 €
3,68 € 3.680,00 €
3,51 € 8.775,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cord Grips
Brass
Brass, Nickel Plated
M12
HEYBrid Brass/Nylon Liquid Tight Cordgrips
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Length: 29 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: HEYBrid
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7419809099
CNHTS:
3926909090
USHTS:
7419805050
ECCN:
EAR99

Hybrid Liquid Tight Cordgrips

Heyco Hybrid Liquid Tight Cordgrips combine the durability of nickel-plated brass with the low cost and excellent wire gripping of nylon. The nickel-plated brass construction provides excellent corrosion resistance, while the nylon finger design provides a secure, torsion proof seal. The Heyco Hybrid Liquid Tight Cordgrips, with PG or metric hubs, allow for the easy, flexible insertion of different cable diameters in the same gland.
Learn More

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.