4430F

Heyco
836-4430F
4430F

Mfr.:

Description:
Cable Mounting & Accessories CHQTM L-27 V0 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,302 € 0,30 €
0,258 € 2,58 €
0,241 € 6,03 €
0,23 € 11,50 €
0,219 € 21,90 €
0,205 € 51,25 €
0,195 € 97,50 €
0,178 € 178,00 €
0,168 € 336,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Wire Clip
Nylon
Black
15.5 mm
5.6 mm
Brand: Heyco
Flammability Rating: UL 94 V-0
Height: 27.7 mm
Packaging: Bag
Product: Cable Mounts
Series: Lockit Loops and Cable Holders
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Specification Sheets

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quarter-Turn 80/20 Mounts (QTM)

Heyco Quarter Turn 80/20 Mounts (QTM) are designed for standard 80/20 compatibility, which works with all current rail and racking systems. The QTMs feature three mount series with simple and efficient applications: Helios QTW, SBCQTM, and CHQTM. By hand, users are able to quickly twist the mount 90° for friction fit that holds the device in place. The compact fit results in a high pull-out retention force. The QTMs can twist and be removed easily for routing and location adjustments. The Heyco 80/20 QTMs offer various construction materials for flexible temperature applications, including Nylon 6/6, Heat-stable Nylon 6/6, and V0 Nylon 6/6.