4430B

Heyco
836-4430B
4430B

Mfr.:

Description:
Cable Mounting & Accessories CHQTM L-27 HS BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,27 € 0,27 €
0,233 € 2,33 €
0,218 € 5,45 €
0,207 € 10,35 €
0,198 € 19,80 €
0,185 € 46,25 €
0,181 € 90,50 €
0,157 € 157,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Wire Clip
Nylon
Black
15.5 mm
5.6 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-2
Height: 27.7 mm
Packaging: Bag
Product: Cable Mounts
Series: Lockit Loops and Cable Holders
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Specification Sheets

TARIC:
3926909790