4420B

Heyco
836-4420B
4420B

Mfr.:

Description:
Cable Mounting & Accessories CHQTM L-12 HS BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,248 € 0,25 €
0,21 € 2,10 €
0,197 € 4,93 €
0,188 € 9,40 €
0,178 € 17,80 €
0,167 € 41,75 €
0,162 € 81,00 €
0,143 € 143,00 €
0,131 € 262,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Wire Clip
Nylon
Black
15.5 mm
5.6 mm
Brand: Heyco
Flammability Rating: UL 94 V-2
Height: 12.7 mm
Packaging: Bag
Product: Cable Mounts
Series: Lockit Loops and Cable Holders
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Specification Sheets

TARIC:
3926909790

Quarter-Turn 80/20 Mounts (QTM)

Heyco Quarter Turn 80/20 Mounts (QTM) are designed for standard 80/20 compatibility, which works with all current rail and racking systems. The QTMs feature three mount series with simple and efficient applications: Helios QTW, SBCQTM, and CHQTM. By hand, users are able to quickly twist the mount 90° for friction fit that holds the device in place. The compact fit results in a high pull-out retention force. The QTMs can twist and be removed easily for routing and location adjustments. The Heyco 80/20 QTMs offer various construction materials for flexible temperature applications, including Nylon 6/6, Heat-stable Nylon 6/6, and V0 Nylon 6/6.