4320

Heyco
836-4320
4320

Mfr.:

Description:
Terminals SMMC-1 SMT MINI CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,896 € 0,90 €
0,784 € 7,84 €
0,717 € 17,93 €
0,647 € 64,70 €
0,591 € 147,75 €
0,476 € 476,00 €
0,447 € 894,00 €
0,426 € 2.556,00 €
0,405 € 4.050,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Splices
Silver
Surface Mount Miniature Connectors
Brand: Heyco
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Miniature LED Connectors

Heyco Surface Mount Miniature LED Connectors are LED spacers offering a low profile suitable for LED printed circuit boards. These connectors provide a 600V (1-pole) or 250V (2-pole) nominal voltage according to EN 60598-1 with a 6A nominal current. The UL 94V-0 rated components feature a 24AWG to 18AWG clamping range, a +105°C maximum ambient temperature, and an 8mm to 9mm (0.315" to 0.354") wire stripping length.