4251

Heyco
836-4251
4251

Mfr.:

Description:
Screws & Fasteners HMP 156-031 NATURAL MOUNTING Buttons

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,302 € 0,30 €
0,266 € 2,66 €
0,206 € 20,60 €
0,177 € 88,50 €
0,174 € 174,00 €
0,154 € 308,00 €
0,149 € 1.490,00 €
0,145 € 3.625,00 €
0,139 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Screws & Fasteners
Series: HEYClip Mounting Buttons
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99

Rivets, Fasteners, & Beaded Ties

Heyco Rivets, Fasteners, and Beaded Ties secure and fasten electronic components and/or panels to various materials. No additional tools are required to mate objects together, saving time. These components aid in the organization and protection of electrical wire, network cable, power cable, and other wiring in high-traffic areas.