4154-P

Heyco
836-4154-P
4154-P

Mfr.:

Description:
Cable Mounting & Accessories Heyco Nylon Wire Harness Clamps WHC 750 Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,497 € 0,50 €
0,42 € 4,20 €
0,394 € 9,85 €
0,376 € 18,80 €
0,357 € 35,70 €
0,346 € 86,50 €
0,305 € 305,00 €
0,298 € 745,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Screw
Nylon
19.1 mm
12.7 mm
32.5 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Flammability Rating is 94 V-2
For Use With: Insulating, Routing and Tubing of the Cables and Wire
Product: Cable Clamps
Series: Nylon Wire Harness Clamps
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99