4035

Heyco
836-4035
4035

Mfr.:

Description:
Conduit Fittings & Accessories HF6C 1-90 90 SWEEP, NPT HUBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,55 € 52,55 €
52,54 € 525,40 €
51,06 € 1.276,50 €
49,80 € 2.490,00 €
48,59 € 4.859,00 €
47,48 € 11.870,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Angled Fittings
Elbow, 90 Degree Sweep
NPT 1 in
Brand: Heyco
Inside Diameter: 1 in
Mounting Hole Size: 1 in
Series: Flex VI Liquid Tight Conduit Fittings
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7412200025
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.