4018B

Heyco
836-4018B
4018B

Mfr.:

Description:
Grommets & Bushings LTB 140-200/PG21 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 527

Stock:
527 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,57 € 15,70 €
1,32 € 396,00 €
1,18 € 708,00 €
1,03 € 1.236,00 €
1,01 € 2.727,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Snap-In Liquid Tight Bushing
29 mm
1 mm to 4 mm
Cables, Wires
Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications
Ethylene Propylene Diene Monomer Rubber (EPDM)
Black
Brand: Heyco
Series: EPDM Snap-in Liquid Tight Bushings
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016999790
CNHTS:
4016939000
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.