4015

Heyco
836-4015
4015

Mfr.:

Description:
Grommets & Bushings LTB50-70/PG9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.234

Stock:
9.234
Can Dispatch Immediately
On Order:
10.200
Expected 7/8/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,932 € 9,32 €
0,86 € 21,50 €
0,771 € 38,55 €
0,747 € 74,70 €
0,708 € 177,00 €
0,671 € 402,60 €
0,639 € 766,80 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Snap-In Liquid Tight Bushing
16 mm
1 mm to 4 mm
0.28 in
Cables, Wires
Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications
Ethylene Propylene Diene Monomer Rubber (EPDM)
Gray
Bulk
Brand: Heyco
Series: LTB
Factory Pack Quantity: 600
Subcategory: Wire & Cable Management
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016999790
CNHTS:
3926909090
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPDM Snap-in Liquid Tight Bushings

Heyco EPDM Snap-in Liquid Tight Bushings are ozone- and weather-resistant, offer protection up to IP67, and can be used as a liquid-tight plug. These bushings fit cable diameters ranging from 3mm to 35mm and provide light strain relief to the cable. EPDM bushings ensure simple installation; simply snap LTB into place, cut cable at a 45° angle, pierce the thin LTB membrane, insert, and pull back cable to form a liquid-tight seal. Specifications for Heyco EPDM bushings include a wide operating temperature range of -40°C to +93°C, making them suitable for outdoor and indoor applications.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.