4014B

Heyco
836-4014B
4014B

Mfr.:

Description:
Grommets & Bushings LTB 30-50/PG7 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.226

Stock:
1.226 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,863 € 8,63 €
0,804 € 20,10 €
0,724 € 36,20 €
0,696 € 69,60 €
0,653 € 163,25 €
0,591 € 354,60 €
0,575 € 690,00 €
0,559 € 1.677,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Snap-In Liquid Tight Bushing
13.2 mm
1 mm to 4 mm
Cables, Wires
Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications
Ethylene Propylene Diene Monomer Rubber (EPDM)
Black
Brand: Heyco
Series: EPDM Snap-in Liquid Tight Bushings
Factory Pack Quantity: 600
Subcategory: Wire & Cable Management
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016999790
CNHTS:
4016939000
CAHTS:
3926909990
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.