4009

Heyco
836-4009
4009

Mfr.:

Description:
Grommets & Bushings LTB 70-100/M20 GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.520

Stock:
2.520
Can Dispatch Immediately
On Order:
600
Expected 5/28/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,23 € 12,30 €
1,16 € 29,00 €
1,10 € 55,00 €
1,05 € 105,00 €
0,984 € 246,00 €
0,936 € 561,60 €
0,892 € 1.070,40 €
0,836 € 2.508,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Snap-In Liquid Tight Bushing
20.5 mm
1 mm to 4 mm
Cables, Wires
Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications
Ethylene Propylene Diene Monomer Rubber (EPDM)
Gray
Bulk
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Series: LTB
Factory Pack Quantity: 600
Subcategory: Wire & Cable Management
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016999790
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99