3932-P

Heyco
836-3932-P
3932-P

Mfr.:

Description:
Cable Mounting & Accessories CHCS 10B NATURAL 10PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,778 € 0,78 €
0,664 € 6,64 €
0,623 € 15,58 €
0,563 € 28,15 €
0,558 € 55,80 €
0,539 € 134,75 €
0,464 € 232,00 €
0,456 € 456,00 €
0,443 € 886,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Round Cable Holder
Screw
Nylon
15.9 mm
Brand: Heyco
Flammability Rating: UL 94 V-2
Height: 23.3 mm
Panel Cutout: 6.4 mm
Product: Cable Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.