3923V

Heyco
836-3923V
3923V

Mfr.:

Description:
Cable Mounting & Accessories WCA 1000-4000 BLACK VHB ADHESIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
2,95 € 29,50 €
2,76 € 55,20 €
2,62 € 131,00 €
2,41 € 241,00 €
2,32 € 464,00 €
2,26 € 1.130,00 €
2,18 € 2.180,00 €
2,05 € 4.100,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Locking Releasable Wire Clip
Adhesive
Nylon
Black
25.4 mm
50.3 mm
56.9 mm
Brand: Heyco
Height: 34.8 mm
Product: Cable Clips
Series: HEYClip Locking Releasable Wire Clips - Adhesive-Back Mount
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790