3920A

Heyco
836-3920A
3920A

Mfr.:

Description:
Cable Mounting & Accessories WCA 500-1250 BLACK VHB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,94 € 0,94 €
0,804 € 8,04 €
0,753 € 18,83 €
0,612 € 30,60 €
0,593 € 59,30 €
0,57 € 142,50 €
0,534 € 267,00 €
0,532 € 532,00 €
0,518 € 1.036,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip
Brand: Heyco
Product: Cable Clips
Series: HEYClip Locking Releasable Wire Clips - Adhesive-Back Mount
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.