3861A

Heyco
836-3861A
3861A

Mfr.:

Description:
Cable Mounting & Accessories WCA 750-1750 GRAY ACRYLIC ADHESIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,19 € 11,90 €
1,11 € 27,75 €
1,05 € 52,50 €
0,997 € 99,70 €
0,904 € 226,00 €
0,865 € 432,50 €
0,825 € 825,00 €
0,77 € 1.925,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Locking Releasable Wire Clip
Adhesive
Nylon
Gray
19.1 mm
29.2 mm
36.8 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 25.1 mm
Product: Cable Clips
Series: HEYClip Locking Releasable Wire Clips - Adhesive-Back Mount
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790