3858V

Heyco
836-3858V
3858V

Mfr.:

Description:
Cable Mounting & Accessories WCA 250-750 GRAY VHB ADHESIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.005

Stock:
1.005 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,983 € 0,98 €
0,75 € 7,50 €
0,702 € 17,55 €
0,669 € 33,45 €
0,637 € 63,70 €
0,597 € 149,25 €
0,569 € 284,50 €
0,499 € 499,00 €
0,491 € 982,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Locking Releasable Wire Clip
Adhesive
Nylon
Gray
6.4 mm
22.1 mm
25.4 mm
Brand: Heyco
Height: 10.7 mm
Product: Cable Clips
Series: HEYClip Locking Releasable Wire Clips - Adhesive-Back Mount
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99