3832

Heyco
836-3832
3832

Mfr.:

Description:
Conduit Fittings & Accessories KOS-LT 1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.499

Stock:
3.499 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,22 € 12,20 €
1,13 € 28,25 €
1,07 € 53,50 €
1,01 € 101,00 €
0,944 € 236,00 €
0,899 € 449,50 €
0,764 € 764,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Liquid Tight Hole Plug
Thermoplastic Vulcanizate (TPV)
Black
Brand: Heyco
Mounting Hole Size: 25.4 mm
Panel Thickness: 3.2 mm
Series: TPE Liquid Tight Hole Plugs
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3923500000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

Heyco® TPE Liquid Tight Hole Plugs

Heyco Heyco® TPE Liquid Tight Hole Plugs feature oil-tight, rain-tight, and submersible sealing options. These hole plugs are available in multiple nominal sizes that fit true-size mounting holes from 0.5" (12.7mm) to 1" (25.4mm). The TPE liquid-tight hole plugs are available in three trade sizes to fit 1/2" to 1" knock-out holes. These hole plugs lock firmly in boxes with thicknesses from .03" (0.8mm) to .13" (3.2mm). The TPE liquid-tight hole plugs exhibit a 94V-0 flammability rating and operate over a temperature range of -60°C to 135°C. These hole plugs are UL certified for outdoor applications.

Liquid Tight Knock-Out Seals

Heyco Liquid Tight Knock-Out Seals are submersible, oil- and rain-tight knock-out seals with VO flammability rating.