3753

Heyco
836-3753
3753

Mfr.:

Description:
Cable Tie Mounts MP S-10 NATURAL SADDLE PLATFORM SCRW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,54 € 0,54 €
0,482 € 4,82 €
0,446 € 11,15 €
0,421 € 21,05 €
0,40 € 40,00 €
0,372 € 93,00 €
0,356 € 178,00 €
0,323 € 323,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
Saddle Nytye Mounting Platforms
Cable Tie Mounts
Screw Mount
Nylon
0.87 in
22.2 mm
0.618 in
15.7 mm
Brand: Heyco
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 120 lbs
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.