3685-P

Heyco
836-3685-P
3685-P

Mfr.:

Description:
Standoffs & Spacers HSSRS4-06 NATURAL 10PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,227 € 0,23 €
0,199 € 1,99 €
0,154 € 15,40 €
0,143 € 71,50 €
0,141 € 141,00 €
0,129 € 322,50 €
0,124 € 1.240,00 €
0,118 € 2.950,00 €
0,107 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
Self Retaining
9.5 mm
Nylon
6.6 mm
Brand: Heyco
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 3.18 mm
Mounting Hole Size: 4.7 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926901000
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99