3668-P

Heyco
836-3668-P
3668-P

Mfr.:

Description:
Cable Mounting & Accessories CHCS-16 NATURAL 10PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,518 € 0,52 €
0,441 € 4,41 €
0,414 € 10,35 €
0,393 € 19,65 €
0,375 € 37,50 €
0,351 € 87,75 €
0,298 € 298,00 €
0,291 € 582,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Round Cable Holder
Nylon
Natural
25.4 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Panel Cutout: 6.4 mm
Panel Thickness: 2.5 mm
Product: Cable Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790