3666-P

Heyco
836-3666-P
3666-P

Mfr.:

Description:
Cable Mounting & Accessories CHCS-10 NATURAL 10PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,497 € 0,50 €
0,428 € 4,28 €
0,401 € 10,03 €
0,381 € 19,05 €
0,363 € 36,30 €
0,34 € 85,00 €
0,288 € 288,00 €
0,283 € 566,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Round Cable Holder
Nylon
Natural
15.9 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Panel Cutout: 6.4 mm
Panel Thickness: 1.5 mm
Product: Cable Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790