3594

Heyco
836-3594
3594

Mfr.:

Description:
Cable Tie Mounts MP 4A-S NATURAL Flat Nytye Cable Tie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298
Can Dispatch Immediately
On Order:
1.000
Expected 5/26/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,508 € 0,51 €
0,454 € 4,54 €
0,418 € 10,45 €
0,393 € 19,65 €
0,37 € 37,00 €
0,345 € 86,25 €
0,332 € 166,00 €
0,294 € 294,00 €
0,288 € 576,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
Flat Nytye Mounting Platforms
Cable Tie Mounts
Adhesive Mount
Nylon
0.8 in
20.3 mm
0.799 in
20.3 mm
Natural
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 15 lbs
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99