3590

Heyco
836-3590
3590

Mfr.:

Description:
Cable Tie Mounts MP 2A NATURAL Flat Nytye Cable Tie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
2.000
Expected 6/10/2026
3.000
Expected 6/17/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,583 € 0,58 €
0,53 € 5,30 €
0,49 € 12,25 €
0,457 € 22,85 €
0,432 € 43,20 €
0,40 € 100,00 €
0,38 € 190,00 €
0,337 € 337,00 €
0,332 € 664,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
Flat Nytye Mounting Platforms
Cable Tie Mounts
Adhesive Mount
Nylon
1.1 in
28 mm
1.1 in
28 mm
Natural
Brand: Heyco
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.