3547VB

Heyco
836-3547VB
3547VB

Mfr.:

Description:
Conduit Fittings & Accessories LTTVP NPT 3/4 1.29X.86

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173
Can Dispatch Immediately
On Order:
400
Expected 6/10/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €
4,45 € 44,50 €
4,13 € 82,60 €
3,90 € 195,00 €
3,69 € 369,00 €
3,15 € 630,00 €
2,91 € 1.455,00 €
2,78 € 2.780,00 €
2,60 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Threaded Vent Plug, Liquid Tight
3/4 in NPT
Nylon
Black
Brand: Heyco
Series: HEYClean Liquid Tight Threaded Vent Plugs
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYClean
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYClean™ Liquid Tight Threaded Vent Plugs

Heyco HEYClean™ Liquid Tight Threaded Vent Plugs are IP65, IP67, and IP68 rated and feature an integral sealing ring for a superior seal at the mounting hole. HEYClean Liquid Tight Threaded Vent Plugs allow the passage of air for pressure equalization while preventing moisture intrusion, remaining liquid tight. A pressure-compensating seal prevents the buildup of pressure inside electronic enclosures caused by environmental temperature cycling. These Heyco plugs are UL rated for Type NEMA 3R, 4, and 4X applications and represent a cost-effective alternative to metal or steel plugs.