3547V

Heyco
836-3547V
3547V

Mfr.:

Description:
Conduit Fittings & Accessories LTTVP NPT 3/4 GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,90 € 4,90 €
4,16 € 41,60 €
3,90 € 78,00 €
3,47 € 347,00 €
3,40 € 680,00 €
3,15 € 1.575,00 €
3,03 € 3.030,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Threaded Vent Plug, Liquid Tight
NPT 3/4 in
Nylon
Gray
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: HEYClean Liquid Tight Threaded Vent Plugs
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYClean
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99