3546B

Heyco
836-3546B
3546B

Mfr.:

Description:
Conduit Fittings & Accessories 1/2 NPT BLACK THREADED PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.070

Stock:
14.070
Can Dispatch Immediately
On Order:
162.800
Expected 5/27/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,983 € 0,98 €
0,873 € 8,73 €
0,812 € 20,30 €
0,768 € 38,40 €
0,728 € 72,80 €
0,715 € 178,75 €
0,584 € 233,60 €
0,563 € 675,60 €
0,552 € 1.545,60 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Threaded Plug
1/2 in NPT
Black
Brand: Heyco
Series: Nylon Liquid Tight Threaded Plugs
Factory Pack Quantity: 400
Subcategory: Wire & Cable Management
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3923500000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nylon Liquid Tight Threaded Plugs

Heyco Nylon Liquid Tight Threaded Plugs provide an integral sealing ring to ensure a superior seal at the mounting hole location, every time. The IP68 plugs provide a liquid-tight seal up to 70psi and are UL rated for type NEMA 3R, 4 and 4X applications. They have a hex-shaped head with a slot for wrench or screwdriver installation and are made from electrically non-conductive Nylon 6/6. This non-corrosive material resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. Heyco Nylon Liquid Tight Threaded Plugs are a cost-effective option over brass or steel NPT and PG plugs. These threaded plugs are ideal for hydraulic and pneumatic applications.