3454

Heyco
836-3454
3454

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips .25" - .49" CABLE PG HUB BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 506

Stock:
506 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,39 € 23,90 €
2,25 € 56,25 €
2,14 € 107,00 €
2,04 € 204,00 €
1,81 € 452,50 €
1,80 € 900,00 €
1,63 € 1.630,00 €
1,58 € 3.950,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cord Grips
Liquid Tight Cordgrips
Black
Nylon
PG21
12.3 mm
Original Series-35 Liquid Tight
Brand: Heyco
Length: 47.5 mm
Mounting Style: Free Hanging
Panel Cutout: 28.3 mm
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 13,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.