3435

Heyco
836-3435
3435

Mfr.:

Description:
Cable Ties BT 8 PE NATURAL Beaded Tie

In Stock: 20.942

Stock:
20.942 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,14 € 0,14 €
0,11 € 1,10 €
0,104 € 2,60 €
0,098 € 4,90 €
0,094 € 9,40 €
0,087 € 21,75 €
0,083 € 41,50 €
0,08 € 80,00 €
0,06 € 150,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Beaded Cable Ties
Natural
Polyethylene (PE)
10 lbs
Brand: Heyco
Maximum Bundle Diameter: 2.52 in
Series: Beaded Ties
Factory Pack Quantity: 15000
Subcategory: Wire & Cable Management
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99