3429

Heyco
836-3429
3429

Mfr.:

Description:
Cable Ties BT 6 PE BLACK Beaded Tie

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,098 € 0,98 €
0,093 € 2,33 €
0,087 € 4,35 €
0,083 € 8,30 €
0,079 € 19,75 €
0,075 € 37,50 €
0,071 € 71,00 €
0,067 € 167,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Beaded Cable Ties
Black
Polyethylene (PE)
18 lbs
Brand: Heyco
Maximum Bundle Diameter: 1.89 in
Series: Beaded Ties
Factory Pack Quantity: 20000
Subcategory: Wire & Cable Management
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.