3428

Heyco
836-3428
3428

Mfr.:

Description:
Cable Ties BT 5 PE YELLOW Beaded Tie

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,13 € 0,13 €
0,077 € 0,77 €
0,072 € 1,80 €
0,068 € 3,40 €
0,065 € 6,50 €
0,062 € 15,50 €
0,058 € 29,00 €
0,055 € 55,00 €
0,052 € 130,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Beaded Cable Ties
Yellow
Polyethylene (PE)
10 lbs
Brand: Heyco
Maximum Bundle Diameter: 1.38 in
Series: Beaded Ties
Factory Pack Quantity: 25000
Subcategory: Wire & Cable Management
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.