3425

Heyco
836-3425
3425

Mfr.:

Description:
Cable Ties BT 5 PE NATURAL Beaded Tie

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,119 € 0,12 €
0,075 € 0,75 €
0,069 € 1,73 €
0,066 € 3,30 €
0,063 € 6,30 €
0,058 € 14,50 €
0,056 € 28,00 €
0,053 € 53,00 €
0,05 € 125,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Beaded Cable Ties
Natural
Polyethylene (PE)
10 lbs
Brand: Heyco
Maximum Bundle Diameter: 1.38 in
Series: Beaded Ties
Factory Pack Quantity: 25000
Subcategory: Wire & Cable Management
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.