3395-P

Heyco
836-3395-P
3395-P

Mfr.:

Description:
Cable Mounting & Accessories CH HA-25-125 GRAY 10PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,12 € 11,20 €
1,06 € 26,50 €
0,994 € 49,70 €
0,961 € 96,10 €
0,852 € 213,00 €
0,827 € 413,50 €
0,794 € 794,00 €
0,755 € 1.510,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Hinged Cable Holder
Adhesive
Nylon
19.1 mm
44.5 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Height: 12.7 mm
Product: Cable Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790