3364

Heyco
836-3364
3364

Mfr.:

Description:
Cable Mounting & Accessories CC L 250-170 BLACK NYL Cable Clamps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.385

Stock:
23.385 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,066 € 0,66 €
0,062 € 1,55 €
0,058 € 2,90 €
0,056 € 5,60 €
0,053 € 13,25 €
0,049 € 24,50 €
0,046 € 46,00 €
0,042 € 105,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Clamp
Screw
Nylon
Black
3/8 in
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Resist Corrosion, Salt Water, Weak Acids, Gasoline, Alcohol, Oil, Grease, and Common Solvents
Flammability Rating: UL 94 V-2
Inside Diameter: 1/4 in
Product: Accessories
Series: CCL
Factory Pack Quantity: 20000
Subcategory: Wire & Cable Management
Thread Size: 8 AWG
Where Used: Clamping Cable or Tubing into Place
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99