3337

Heyco
836-3337
3337

Mfr.:

Description:
Cable Mounting & Accessories WCUA 375 GRAY Tension Wire Clips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,00 € 1,00 €
0,848 € 8,48 €
0,795 € 19,88 €
0,757 € 37,85 €
0,72 € 72,00 €
0,676 € 169,00 €
0,599 € 299,50 €
0,591 € 591,00 €
0,576 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip
Brand: Heyco
Product: Cable Clips
Series: WCUA
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYClip™ Vinyl U Style Tension Wire Clips

Heyco HEYClip™ Vinyl U Style Tension Wire Clips feature an adhesive back mount and a compact design, making them suitable for many applications. These clips are designed to provide a cost-effective means of routing cable or tubing, and are made from general-purpose PVC. The PVC offers excellent NFPA fire and flame-resistant properties, ensuring these clips are strong enough for various environments. Heyco HEYClip™ Vinyl U Style Tension Wire Clips feature a UL 94V-0 flammability rating and a wide operating temperature range of -29°C to +66°C.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.