3330

Heyco
836-3330
3330

Mfr.:

Description:
Cable Mounting & Accessories CC H 5/8 NATURAL NYL Cable Clamps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.512

Stock:
14.512 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,119 € 0,12 €
0,095 € 0,95 €
0,089 € 2,23 €
0,084 € 4,20 €
0,081 € 8,10 €
0,076 € 19,00 €
0,072 € 36,00 €
0,068 € 68,00 €
0,064 € 160,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Clamp
Screw
Nylon
Natural
1/2 in
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Resist Corrosion, Salt Water, Weak Acids, Gasoline, Alcohol, Oil, Grease, and Common Solvents
Flammability Rating: UL 94 V-2
Inside Diameter: 5/8 in
Product: Accessories
Series: Nylon Cable Clamps
Factory Pack Quantity: 9000
Subcategory: Wire & Cable Management
Thread Size: 10 AWG
Where Used: Clamping Cable or Tubing into Place
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99